+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCA-423-2M

Cable; Jack 3.5mm 3pin socket,Jack 3.5mm 3pin plug; 2m; black

Manufacturer: GEMBIRD

Manufacturer part number:
CCA-423-2M
TME Symbol:
CCA-423-2M

Specification

Manufacturer
GEMBIRD
Type of connection cable
Jack - Jack
Manufacturer series
Cablexpert
Version
stereo
Cable length
2m
Contact plating
nickel plated
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm 3pin socket
Gross weight44.91 g
Certificates
EAN code8716309092029
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CCA-423-2M
63 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 20 pcs - 0.63 USDGross price for quantities from 20 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)