+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCA-458

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 1.5m; black; PVC

Manufacturer: GEMBIRD

Manufacturer part number:
CCA-458
TME Symbol:
CCA-458

Specification

Manufacturer
GEMBIRD
Type of connection cable
Jack - RCA
Manufacturer series
Cablexpert
Version
stereo
Cable length
1.5m
Contact plating
nickel plated
Insulation colour
black
Kind of core
CCS
Cable external diameter
2.6mm
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight32.2 g
Certificates
EAN code8716309024532
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CCA-458
98 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 20 pcs - 0.53 USDGross price for quantities from 20 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)