+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCA-4P2R-2M

Cable; Jack 3,5mm 4pin plug,RCA plug x3; 2m; black; Øcable: 2.6mm

Manufacturer: GEMBIRD

Manufacturer part number:
CCA-4P2R-2M
TME Symbol:
CCA-4P2R-2M

Specification

Manufacturer
GEMBIRD
Type of connection cable
Jack - RCA
Manufacturer series
Cablexpert
Version
stereo
Cable length
2m
Contact plating
nickel plated
Insulation colour
black
Cable external diameter
2.6mm
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • RCA plug x3
Gross weight64.2 g
Certificates
EAN code8716309098168
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CCA-4P2R-2M
92 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 20 pcs - 0.87 USDGross price for quantities from 20 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.