+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCALL-ML01

USB power supply; USB A socket x2; Sup.volt: 12÷24VDC; black

Manufacturer: BASEUS

Manufacturer part number:
CCALL-ML01
TME Symbol:
CCALL-ML01

Specification

Manufacturer
BASEUS
Type of car audio accessories
USB power supply
Kind of input connector
plug for car lighter socket
Kind of output connector
USB A socket x2
Colour
black
Maximum current
3.1A
Supply voltage
  • 12...24V DC
Gross weight44.77 g
Certificates
See other products in this category: Car Power Accessories BASEUS,
*
CCALL-ML01
9 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 3 pcs - 3.97 USDGross price for quantities from 3 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)