+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCAP-444-0.75M

Cable; Jack 3.5mm 3pin plug,both sides; 0.75m; black


Manufacturer: GEMBIRD

Manufacturer part number:
CCAP-444-0.75M
TME Symbol:
CCAP-444-0.75M

Specification

Manufacturer
GEMBIRD
Type of connection cable
Jack - Jack
Manufacturer series
Cablexpert
Version
stereo
Cable length
0.75m
Contact plating
gold-plated
Insulation colour
black
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight15.62 g
Certificates
EAN code8716309097703
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CCAP-444-0.75M
67 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 20 pcs - 1.00 USDGross price for quantities from 20 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs