+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCAP-444-6

Cable; Jack 3.5mm 3pin plug,both sides; 1.8m; black

Manufacturer: GEMBIRD

Manufacturer part number:
CCAP-444-6
TME Symbol:
CCAP-444-6

Specification

Manufacturer
GEMBIRD
Type of connection cable
Jack - Jack
Manufacturer series
Cablexpert
Version
stereo
Cable length
1.8m
Contact plating
gold-plated
Insulation colour
black
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight30.4 g
Certificates
EAN code8716309097734
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CCAP-444-6
59 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 20 pcs - 1.22 USDGross price for quantities from 20 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.