+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCB-MUSB2B-AMLM-6

Cable; Cablexpert; USB 2.0; Apple Lightning plug,USB A plug


Manufacturer: GEMBIRD

Manufacturer part number:
CCB-MUSB2B-AMLM-6
TME Symbol:
CCB-MUSB2B-AMLM-6

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Contact plating
gold-plated
Cable length
1.8m
Insulation colour
black
Braid material
textile
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight56.78 g
Certificates
EAN code8716309101097
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CCB-MUSB2B-AMLM-6
33 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 5 pcs - 3.09 USDGross price for quantities from 5 pcs - 3.09 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.45 USDGross price for quantities from 25 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.