+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCB200PS48

Power supply: switching; open; 200W; 80÷264VAC; OUT: 1; 48VDC; 4.2A

Manufacturer: XP POWER

Manufacturer part number:
CCB200PS48
TME Symbol:
CCB200PS48

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.2kW
Number of outputs
1
Output voltage
48V DC
Output current
4.2A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
95%
Body dimensions
124x76.2x36.32mm
Electrical connection
screw terminals
Manufacturer series
CCB
Additional functions
auxiliary standby output 5V DC
Power consumption without load
<0.5W
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
Gross weight200 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
CCB200PS48
0 in TME stock
Net price for quantities from 1 pcs - 201.00 USDGross price for quantities from 1 pcs - 201.00 USD
Net price for quantities from 25 pcs - 182.30 USDGross price for quantities from 25 pcs - 182.30 USD
Net price for quantities from 100 pcs - 168.29 USDGross price for quantities from 100 pcs - 168.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.