+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCB250PS15

Power supply: switching; open; 250W; 80÷264VAC; OUT: 1; 15VDC; 16.7A


Manufacturer: XP POWER

Manufacturer part number:
CCB250PS15
TME Symbol:
CCB250PS15

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.25kW
Number of outputs
1
Output voltage
15V DC
Output current
16.7A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
95%
Body dimensions
152.4x101.6x38.1mm
Electrical connection
screw terminals
Manufacturer series
CCB
Additional functions
auxiliary standby output 5V DC
Power consumption without load
<0.5W
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
Gross weight250 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
CCB250PS15
0 in TME stock
Net price for quantities from 60 pcs - 321.66 USDGross price for quantities from 60 pcs - 321.66 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 60.
Multiplicity: 15.