+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1734591

Connector: pluggable terminal block; COMBICON M; 400V; PIN: 17


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1734591

Alternative designations: CCDN 2,5/17-G1F P26 THR

TME Symbol:
CCDN2.517G1FP26THR

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.4kV
Number of pins
17
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP
Length
17.6mm
Body colour
black
Contacts pitch
5mm
Height
20.1mm
Width
94.96mm
Gross weight21.12 g
Certificates
EAN code4046356177467
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1734591
0 in TME stock
Net price for quantities from 50 pcs - 20.80 USDGross price for quantities from 50 pcs - 20.80 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.