+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCEF 16

Connector: HDC; contact insert; female; CCE; PIN: 16; 16A; 600V


Manufacturer: ILME

Manufacturer part number:
CCEF 16
TME Symbol:
CCEF16

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CCE
Number of pins
16
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
16+PE
Case
size 77.27
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insert mounting
77.5x27mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight60.82 g
Certificates
EAN code8015747112628
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CCEF 16
20 in TME stock
Net price for quantities from 1 pcs - 9.84 USDGross price for quantities from 1 pcs - 9.84 USD
Net price for quantities from 5 pcs - 7.88 USDGross price for quantities from 5 pcs - 7.88 USD
Net price for quantities from 30 pcs - 6.70 USDGross price for quantities from 30 pcs - 6.70 USD
Net price for quantities from 120 pcs - 5.79 USDGross price for quantities from 120 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs