+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCF-USB2-AM5P-6

Cable; Cablexpert; USB 2.0; USB A plug,USB B mini plug; 1.8m


Manufacturer: GEMBIRD

Manufacturer part number:
CCF-USB2-AM5P-6
TME Symbol:
CCF-USB2-AM5P-6

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Contact plating
gold-plated
Cable length
1.8m
Insulation colour
black
Connection cable features
interference ferrite filter
Kind of core
Cu
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB B mini plug
Gross weight66.6 g
Certificates
EAN code8716309052108
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CCF-USB2-AM5P-6
86 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 5 pcs - 1.64 USDGross price for quantities from 5 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.