+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCFA 0.3

Contact; female; CC; copper alloy; silver plated; 0.14÷0.37mm2

Manufacturer: ILME

Manufacturer part number:
CCFA 0.3
TME Symbol:
CCFA0.3

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CC
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
0.14...0.37mm2
Wire size
26AWG...22AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight1.6 g
Certificates
EAN code8015747170970
See other products in this category: ILME connectors ILME,
*
CCFA 0.3
645 in TME stock
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 800 pcs - 0.35 USDGross price for quantities from 800 pcs - 0.35 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBlister = 100 pcs