+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCFF 0.3

Contact; female; CC; iron; 0.3mm2; 22AWG; turned contacts; crimped

Manufacturer: ILME

Manufacturer part number:
CCFF 0.3
TME Symbol:
CCFF0.3

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CC
Contact material
iron
Wire cross-section
0.3mm2
Wire size
22AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
16A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight1.4 g
Certificates
EAN code8015747033855
See other products in this category: ILME connectors ILME,
*
CCFF 0.3
0 in TME stock
Net price for quantities from 5 pcs - 12.14 USDGross price for quantities from 5 pcs - 12.14 USD
Net price for quantities from 20 pcs - 10.80 USDGross price for quantities from 20 pcs - 10.80 USD
Net price for quantities from 40 pcs - 9.72 USDGross price for quantities from 40 pcs - 9.72 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.