+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCGAN2L-B02

Power supply: switching; mains power supply,mains,plug-in; 65W


Manufacturer: BASEUS

Manufacturer part number:
CCGAN2L-B02
TME Symbol:
CCGAN2L-B02

Specification

Manufacturer
BASEUS
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5...20V DC
Power
65W
Body dimensions
99x35x30mm
Conform to the norm
Energy efficiency Level VI
Colour
white
Connectors for the country
Europe
Operating modes
constant voltage
Current rating
3.25A
Power supply unit features
fast charging Power Delivery PD 3.0
Technology
GaN
Trade name
USB charger
Kind of output connector
  • USB A
  • USB C Power Delivery
Supply voltage
  • 100...240V AC
Gross weight158.1 g
Certificates
EAN code6953156232945
See other products in this category: Plug-in Power Supplies BASEUS,
*
CCGAN2L-B02
3 in TME stock
Net price for quantities from 1 pcs - 29.28 USDGross price for quantities from 1 pcs - 29.28 USD
Net price for quantities from 5 pcs - 27.19 USDGross price for quantities from 5 pcs - 27.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.