+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCGAN2P-L02

Power supply: switching; mains power supply,mains,plug-in; 100W


Manufacturer: BASEUS

Manufacturer part number:
CCGAN2P-L02
TME Symbol:
CCGAN2P-L02

Specification

Manufacturer
BASEUS
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5...20V DC
Power
0.1kW
Body dimensions
92x30.5x54.8mm
Conform to the norm
Energy efficiency Level VI
Colour
white
Connectors for the country
Europe
Operating modes
constant voltage
Current rating
5A
Power supply unit features
fast charging Power Delivery PD 3.0
Technology
GaN
Trade name
USB charger
Kind of output connector
  • USB A x2
  • USB C socket x2
Supply voltage
  • 100...240V AC
Kit contents
  • power supply
  • USB C - USB C cable
Gross weight310.38 g
Certificates
EAN code6953156204690
See other products in this category: Plug-in Power Supplies BASEUS,
*
CCGAN2P-L02
11 in TME stock
Net price for quantities from 1 pcs - 47.82 USDGross price for quantities from 1 pcs - 47.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts