+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCH-100P/1000V

Capacitor: ceramic; 100pF; 1kV; SL; ±10%; THT; 5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CCH-100P/1000V
TME Symbol:
CCH-100P/1000V

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
0.1nF
Operating voltage
1kV
Dielectric
SL
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Gross weight0.189 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCH-100P/1000V
2840 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10)