+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCH400PS12

Power supply: switching; open; 411W; 90÷264VAC; OUT: 1; 12VDC; 34A


Manufacturer: XP POWER

Manufacturer part number:
CCH400PS12
TME Symbol:
CCH400PS12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
411W
Number of outputs
1
Output voltage
12V DC
Output current
34A
Operating temperature
-20...85°C
Efficiency
89%
Body dimensions
214x102x43mm
Electrical connection
screw terminals
Manufacturer series
CCH
Additional functions
auxiliary standby output 5V DC
Switching frequency
333kHz
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
Gross weight420 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
CCH400PS12
0 in TME stock
Net price for quantities from 1 pcs - 514.20 USDGross price for quantities from 1 pcs - 514.20 USD
Net price for quantities from 6 pcs - 497.05 USDGross price for quantities from 6 pcs - 497.05 USD
Net price for quantities from 36 pcs - 479.92 USDGross price for quantities from 36 pcs - 479.92 USD
Net price for quantities from 108 pcs - 455.66 USDGross price for quantities from 108 pcs - 455.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.