+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCK-100N

Capacitor: ceramic; 100nF; 100V; Y5V; -20÷80%; THT; 5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CCK-100N
TME Symbol:
CCK-100N

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
0.1µF
Operating voltage
100V
Dielectric
Y5V
Tolerance
-20...80%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-55...85°C
Gross weight0.111 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCK-100N
59 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.03 USDGross price for quantities from 10 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs