+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCK-100N/100V-2.5

Capacitor: ceramic; 100nF; 100V; Y5V; -20÷80%; THT; 2.5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CCK-100N/100V-2.5
TME Symbol:
CCK-100N/100V-2.5

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
0.1µF
Operating voltage
100V
Dielectric
Y5V
Tolerance
-20...80%
Mounting
THT
Terminal pitch
2.5mm
Operating temperature
-25...85°C
Gross weight0.129 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCK-100N/100V-2.5
17900 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs