+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCK-220P/100V-2.5

Capacitor: ceramic; 220pF; 100V; Y5P; ±20%; THT; 2.5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CCK-220P/100V-2.5
TME Symbol:
CCK-220P/100V-2.5

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
220pF
Operating voltage
100V
Dielectric
Y5P
Tolerance
±20%
Mounting
THT
Terminal pitch
2.5mm
Operating temperature
-25...85°C
Gross weight0.089 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCK-220P/100V-2.5
3400 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs