+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCM250PS24

Power supply: switching; open; 250W; 80÷275VAC; OUT: 1; 24VDC; 10.4A


Manufacturer: XP POWER

Manufacturer part number:
CCM250PS24
TME Symbol:
CCM250PS24

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.25kW
Number of outputs
1
Output voltage
24V DC
Output current
10.4A
Operating temperature
-20...70°C
Efficiency
95%
Body dimensions
152.4x101.6x39.1mm
Electrical connection
screw terminals
Manufacturer series
CCM
Additional functions
auxiliary standby output 5V DC
Switching frequency
500kHz
Insulation voltage
4kV
Supply voltage
  • 80...275V AC
Gross weight780.6 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
CCM250PS24
0 in TME stock
Net price for quantities from 1 pcs - 362.53 USDGross price for quantities from 1 pcs - 362.53 USD
Net price for quantities from 12 pcs - 338.86 USDGross price for quantities from 12 pcs - 338.86 USD
Net price for quantities from 25 pcs - 326.28 USDGross price for quantities from 25 pcs - 326.28 USD
Net price for quantities from 100 pcs - 304.54 USDGross price for quantities from 100 pcs - 304.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.