+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCMLC20C-01

USB power supply; USB A socket,USB C socket; Sup.volt: 12÷24VDC

Manufacturer: BASEUS

Manufacturer part number:
CCMLC20C-01
TME Symbol:
CCMLC20C-01

Specification

Manufacturer
BASEUS
Type of car audio accessories
USB power supply
Kind of input connector
plug for car lighter socket
Power
45W
Colour
black
Additional functions
voltmeter
Standard
Huawei FCP/SCP, Power Delivery 3.0, Quick Charge 2.0, Quick Charge 3.0, Samsung AFC
Maximum current
6A
Kind of output connector
  • USB A socket
  • USB C socket
Supply voltage
  • 12...24V DC
Gross weight46.84 g
Certificates
See other products in this category: Car Power Accessories BASEUS,
*
CCMLC20C-01
3 in TME stock
Net price for quantities from 1 pcs - 11.35 USDGross price for quantities from 1 pcs - 11.35 USD
Net price for quantities from 3 pcs - 9.84 USDGross price for quantities from 3 pcs - 9.84 USD
No. of pieces (Multiplicity: 1)