+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCMR004.TXP

Fuse: fuse; ceramic,industrial; 4A; 600VAC; 300VDC; time-lag

Manufacturer: LITTELFUSE

Manufacturer part number:
CCMR004.TXP
TME Symbol:
CCMR004.TXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
4A
Rated voltage
300V DC/600V AC
Fuse characteristics
time-lag
Breaking capacity
200kA
Fuses application
motors start-up circuits
Dimensions
Gross weight9 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
*
CCMR004.TXP
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order