+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCMR030.TXP

Fuse: fuse; ceramic,industrial; 30A; 600VAC; 500VDC; time-lag

Manufacturer: LITTELFUSE

Manufacturer part number:
CCMR030.TXP
TME Symbol:
CCMR030.TXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
30A
Rated voltage
500V DC/600V AC
Fuse characteristics
time-lag
Breaking capacity
200kA
Fuses application
motors start-up circuits
Dimensions
Gross weight8.71 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
*
CCMR030.TXP
10 in TME stock
Net price for quantities from 1 pcs - 35.01 USDGross price for quantities from 1 pcs - 35.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs