+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCMR6.25TXP

Fuse: fuse; ceramic,industrial; 6.25A; 600VAC; 250VDC; time-lag


Manufacturer: LITTELFUSE

Manufacturer part number:
CCMR6.25TXP
TME Symbol:
CCMR6.25TXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
6.25A
Rated voltage
250V DC/600V AC
Fuse characteristics
time-lag
Breaking capacity
200kA
Fuses application
motors start-up circuits
Dimensions
Gross weight8.49 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
*
CCMR6.25TXP
2 in TME stock
Net price for quantities from 1 pcs - 37.64 USDGross price for quantities from 1 pcs - 37.64 USD
Net price for quantities from 10 pcs - 35.27 USDGross price for quantities from 10 pcs - 35.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs