+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCP-USB2-AM5P-1

Cable; Cablexpert; USB 2.0; USB A plug,USB B mini plug; 0.3m


Manufacturer: GEMBIRD

Manufacturer part number:
CCP-USB2-AM5P-1
TME Symbol:
CCP-USB2-AM5P-1

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Contact plating
gold-plated
Cable length
0.3m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB B mini plug
Gross weight17.57 g
Certificates
EAN code8716309060738
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CCP-USB2-AM5P-1
526 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs