+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCP-USB2-AMAF-10

Cable; Cablexpert; USB 2.0; USB A socket,USB A plug; gold-plated


Manufacturer: GEMBIRD

Manufacturer part number:
CCP-USB2-AMAF-10
TME Symbol:
CCP-USB2-AMAF-10

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Contact plating
gold-plated
Cable length
3m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight91.01 g
Certificates
EAN code8716309041959
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CCP-USB2-AMAF-10
10 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 5 pcs - 1.94 USDGross price for quantities from 5 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.