+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCP-USB2-AMAF-6

Cable; Cablexpert; USB 2.0; USB A socket,USB A plug; gold-plated

Manufacturer: GEMBIRD

Manufacturer part number:
CCP-USB2-AMAF-6
TME Symbol:
CCP-USB2-AMAF-6

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Contact plating
gold-plated
Cable length
1.8m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight63.23 g
Certificates
EAN code8716309041881
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CCP-USB2-AMAF-6
182 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.