+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCP-USB3-AMCM-0.5M

Cable; Cablexpert; USB 3.0; USB A plug,USB C plug; gold-plated


Manufacturer: GEMBIRD

Manufacturer part number:
CCP-USB3-AMCM-0.5M
TME Symbol:
CCP-USB3-AMCM-0.5M

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 3.0
Contact plating
gold-plated
Cable length
0.5m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight27.5 g
Certificates
EAN code8716309099318
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
CCP-USB3-AMCM-0.5M
62 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 3 pcs - 2.90 USDGross price for quantities from 3 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.58 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.