+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCSP020101

Power supply: switching; mains power supply,mains,plug-in; 25W

Manufacturer: BASEUS

Manufacturer part number:
CCSP020101
TME Symbol:
CCSP020101

Specification

Manufacturer
BASEUS
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5...12V DC
Power
25W
Kind of output connector
USB C Power Delivery
Body dimensions
78x34x28mm
Conform to the norm
Energy efficiency Level VI
Colour
black
Connectors for the country
Europe
Operating modes
constant voltage
Current rating
5A
Power supply unit features
fast charging Power Delivery PD 3.0
Trade name
USB charger
Supply voltage
  • 100...240V AC
Gross weight102.7 g
Certificates
EAN code6932172603724
See other products in this category: Plug-in Power Supplies BASEUS,
*
CCSP020101
8 in TME stock
Net price for quantities from 1 pcs - 11.17 USDGross price for quantities from 1 pcs - 11.17 USD
Net price for quantities from 5 pcs - 10.37 USDGross price for quantities from 5 pcs - 10.37 USD
No. of pieces (Multiplicity: 1)