+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CCSP020102

Power supply: switching; mains power supply,mains,plug-in; 25W


Manufacturer: BASEUS

Manufacturer part number:
CCSP020102
TME Symbol:
CCSP020102

Specification

Manufacturer
BASEUS
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5...12V DC
Power
25W
Kind of output connector
USB C Power Delivery
Body dimensions
78x34x28mm
Conform to the norm
Energy efficiency Level VI
Colour
white
Connectors for the country
Europe
Operating modes
constant voltage
Current rating
5A
Power supply unit features
fast charging Power Delivery PD 3.0
Trade name
USB charger
Supply voltage
  • 100...240V AC
Gross weight103.4 g
Certificates
EAN code6932172603731
See other products in this category: Plug-in Power Supplies BASEUS,
*
CCSP020102
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.82 USDGross price for quantities from 1 pcs - 9.82 USD
Net price for quantities from 5 pcs - 9.12 USDGross price for quantities from 5 pcs - 9.12 USD