+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

151-05002

Fixing clamp; on round cable; Dim: 93x84x93mm; trefoil; SS316L/PO

NEW

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-05002

Alternative designations: CCT028-SS316LPO-ML

TME Symbol:
CCT028-SS316LPO-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
fixing clamp
Cable accessories application
on round cable
Dimensions
93x84x93mm
Version
trefoil
Manufacturer series
SS316L/PO
Operating temperature
-40...60°C
Conform to the norm
IEC 61914-2021
Material
stainless steel
Wire diameter
23...28mm
Kit contents
  • nut
  • screw
Gross weight440 g
Certificates
EAN code4031026790756
See other products in this category: Cable Holders HELLERMANNTYTON,
See other products from this series.:
*
151-05002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.81 USDGross price for quantities from 1 pcs - 19.81 USD
Net price for quantities from 5 pcs - 18.58 USDGross price for quantities from 5 pcs - 18.58 USD
Net price for quantities from 10 pcs - 17.34 USDGross price for quantities from 10 pcs - 17.34 USD