+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

151-05006

Fixing clamp; on round cable; Dim: 116x109x116mm; trefoil

NEW

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-05006

Alternative designations: CCT042-SS316LPO-ML

TME Symbol:
CCT042-SS316LPO-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
fixing clamp
Cable accessories application
on round cable
Dimensions
116x109x116mm
Version
trefoil
Manufacturer series
SS316L/PO
Operating temperature
-40...60°C
Conform to the norm
IEC 61914-2021
Material
stainless steel
Wire diameter
36...42mm
Kit contents
  • nut
  • screw
Gross weight554 g
Certificates
EAN code4031026790794
See other products in this category: Cable Holders HELLERMANNTYTON,
See other products from this series.:
*
151-05006
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.39 USDGross price for quantities from 1 pcs - 22.39 USD
Net price for quantities from 5 pcs - 20.99 USDGross price for quantities from 5 pcs - 20.99 USD
Net price for quantities from 10 pcs - 19.59 USDGross price for quantities from 10 pcs - 19.59 USD