+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCT15225

Programmable time switch; Range: 1 year; SPDT; 230VAC; IP20; ACTI9


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CCT15225
TME Symbol:
CCT15225

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
programmable time switch
Counting range
1 year
Kind of output
SPDT
Mounting
for DIN rail mounting
Counter operation modes
cyclical operation ON-OFF in set times (days and hours)
Operating temperature
-30...55°C
Output 1 electrical parameters
250V AC / 10A
Electrical connection
screw terminals
IP rating
IP20
Trade name
ACTI9
Supply voltage
  • 230V AC
Gross weight158 g
Certificates
EAN code3606489524548
See other products in this category: Digital Timers SCHNEIDER ELECTRIC,
*
CCT15225
0 in TME stock
Net price for quantities from 1 pcs - 253.74 USDGross price for quantities from 1 pcs - 253.74 USD
Net price for quantities from 5 pcs - 237.89 USDGross price for quantities from 5 pcs - 237.89 USD
Net price for quantities from 10 pcs - 222.03 USDGross price for quantities from 10 pcs - 222.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.