+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCT15232

Timer; Range: 0,5min÷20min; SPST-NO; 230VAC; OUT 1: 250VAC/16A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CCT15232
TME Symbol:
CCT15232

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
timer
Counting range
0,5min...20min
Kind of output
SPST-NO
Number of operation modes
1
Mounting
for DIN rail mounting
Counter operation modes
ON for the set interval
Operating temperature
-10...50°C
Output 1 electrical parameters
250V AC / 16A
Electrical connection
screw terminals
IP rating
IP20
Trade name
ACTI9
Supply voltage
  • 230V AC
Gross weight93.5 g
Certificates
EAN code3303431062621
See other products in this category: Digital Timers SCHNEIDER ELECTRIC,
*
CCT15232
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order