+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCUSBRECEPTACLE

Adapter; USB A socket x2,10pin pin header; 0.25m; Cablexpert


Manufacturer: GEMBIRD

Manufacturer part number:
CCUSBRECEPTACLE
TME Symbol:
CCUSBRECEPTACLE

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Cable length
0.25m
Version
brackets on slot, USB 2.0
Manufacturer series
Cablexpert
Cable/adapter structure
  • 10pin pin header
  • USB A socket x2
Gross weight48.92 g
Certificates
EAN code8716309011174
See other products in this category: HDD/SSD Accessories GEMBIRD,
See other products from this series.:
*
CCUSBRECEPTACLE
207 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 3 pcs - 2.32 USDGross price for quantities from 3 pcs - 2.32 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD