+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCV-4415

Adapter; DIN mini 4pin socket,RCA socket x3,SCART plug

Manufacturer: GEMBIRD

Manufacturer part number:
CCV-4415
TME Symbol:
CCV-4415

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
bidirectional
Connector colour
black
Cable/adapter structure
  • DIN mini 4pin socket
  • RCA socket x3
  • SCART plug
Gross weight30.55 g
Certificates
EAN code8716309026659
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CCV-4415
26 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 20 pcs - 1.07 USDGross price for quantities from 20 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)