+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCV-4444-10M

Cable; DIN mini 4pin plug,Jack 3.5mm 3pin plug,SCART plug; 10m

Manufacturer: GEMBIRD

Manufacturer part number:
CCV-4444-10M
TME Symbol:
CCV-4444-10M

Specification

Manufacturer
GEMBIRD
Type of connection cable
SCART - SVHS
Manufacturer series
Cablexpert
Version
stereo
Cable length
10m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • DIN mini 4pin plug
  • Jack 3.5mm 3pin plug
  • SCART plug
Gross weight383.1 g
Certificates
EAN code8716309033930
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
CCV-4444-10M
0 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 5 pcs - 4.82 USDGross price for quantities from 5 pcs - 4.82 USD
Net price for quantities from 10 pcs - 4.29 USDGross price for quantities from 10 pcs - 4.29 USD
Net price for quantities from 20 pcs - 3.75 USDGross price for quantities from 20 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.