+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CCXJ020101

Power supply: switching; mains power supply,mains,plug-in; 5VDC


Manufacturer: BASEUS

Manufacturer part number:
CCXJ020101
TME Symbol:
CCXJ020101

Specification

Manufacturer
BASEUS
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5V DC
Power
17W
Kind of output connector
USB A x3
Body dimensions
40x28x63.9mm
Conform to the norm
Energy efficiency Level VI
Colour
black
Connectors for the country
Europe
Operating modes
constant voltage
Current rating
3.4A
Trade name
USB charger
Supply voltage
  • 100...240V AC
Gross weight91.1 g
Certificates
EAN code6932172606961
See other products in this category: Plug-in Power Supplies BASEUS,
*
CCXJ020101
49 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 5 pcs - 7.15 USDGross price for quantities from 5 pcs - 7.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.