+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD-920-250

Crimping jaws; 120mm2; Tool material: steel; Die shape: oval

Manufacturer: PANDUIT

Manufacturer part number:
CD-920-250

Alternative designations: CD-920-250 YELLOW P62

TME Symbol:
CD-920-250

Specification

Manufacturer
PANDUIT
Type of crimping tool accessories
crimping jaws
Wire cross-section
120mm2
Tool material
steel
Die shape
oval
Tools application
industrial
Gross weight200 g
See other products in this category: Dedicated Crimping Tools PANDUIT,
*
CD-920-250
0 in TME stock
Net price for quantities from 1 set - 457.35 USDGross price for quantities from 1 set - 457.35 USD
Net price for quantities from 3 set - 385.81 USDGross price for quantities from 3 set - 385.81 USD
No. of complete sets (Multiplicity: 1)