+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CD-DF406S

Bridge rectifier: single-phase; Urmax: 600V; If: 4A; Ifsm: 150A


Manufacturer: BOURNS

Manufacturer part number:
CD-DF406S
TME Symbol:
CD-DF406S

Specification

Manufacturer
BOURNS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
4A
Max. forward impulse current
150A
Case
DFS4
Electrical mounting
SMT
Leads
concave terminals
Kind of package
reel, tape
Max. forward voltage
0.95V
Gross weight0.396 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. BOURNS,
*
CD-DF406S
490 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD