+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD-MBL108S

Bridge rectifier: single-phase; Urmax: 800V; If: 1A; Ifsm: 30A; MBLS


Manufacturer: BOURNS

Manufacturer part number:
CD-MBL108S
TME Symbol:
CD-MBL108S

Specification

Manufacturer
BOURNS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
1A
Max. forward impulse current
30A
Case
MBLS
Electrical mounting
SMT
Leads
concave terminals
Kind of package
reel, tape
Max. forward voltage
1V
Gross weight0.1 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. BOURNS,
*
CD-MBL108S
0 in TME stock
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.