+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD143A-SR3.3

Diode: TVS array; 4.5V; 12A; 200W; unidirectional; ESD; SOT143; Ch: 2


Manufacturer: BOURNS

Manufacturer part number:
CD143A-SR3.3
TME Symbol:
CD143A-SR3.3

Specification

Manufacturer
BOURNS
Type of diode
TVS array
Breakdown voltage
4.5V
Max. forward impulse current
12A
Peak pulse power dissipation
0.2kW
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT143
Max. off-state voltage
3.3V
Leakage current
5µA
Number of channels
2
Application
Ethernet
Kind of package
reel, tape
Gross weight0.019 g
Certificates
See other products in this category: Protection diodes - arrays BOURNS,
*
CD143A-SR3.3
3226 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs