+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD2010-B140

Diode: Schottky rectifying; 2010; SMD; 40V; 1A; reel,tape


Manufacturer: BOURNS

Manufacturer part number:
CD2010-B140
TME Symbol:
CD2010-B140

Specification

Manufacturer
BOURNS
Type of diode
Schottky rectifying
Case - inch
2010
Mounting
SMD
Max. off-state voltage
40V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.55V
Max. forward impulse current
70A
Kind of package
reel, tape
Gross weight0.001 g
Certificates
See other products in this category: SMD Schottky diodes BOURNS,
*
CD2010-B140
0 in TME stock
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.