+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD214A-S1K

Diode: rectifying; SMD; 800V; 1A; DO214AC,SMA; Ufmax: 1V; Ifsm: 30A


Manufacturer: BOURNS

Manufacturer part number:
CD214A-S1K
TME Symbol:
CD214A-S1K

Specification

Manufacturer
BOURNS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
1A
Semiconductor structure
single diode
Case
DO214AC, SMA
Max. forward voltage
1V
Max. forward impulse current
30A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD universal diodes BOURNS,
*
CD214A-S1K
0 in TME stock
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.