+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD214C-S3K

Diode: rectifying; SMD; 800V; 3A; DO214AB,SMC; Ufmax: 1V; Ifsm: 100A

Manufacturer: BOURNS

Manufacturer part number:
CD214C-S3K
TME Symbol:
CD214C-S3K

Specification

Manufacturer
BOURNS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
3A
Semiconductor structure
single diode
Case
DO214AB, SMC
Max. forward voltage
1V
Max. forward impulse current
100A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.2 g
Certificates
See other products in this category: SMD universal diodes BOURNS,
*
CD214C-S3K
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.