+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD3823

Diode: Zener; 1W; 3.9V; SMD; 25uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
CD3823
TME Symbol:
CD3823

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1W
Zener voltage
3.9V
Mounting
SMD
Tolerance
±10%
Max. forward voltage
1.2V
Leakage current
25µA
Gross weight0.054 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
CD3823
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 233.
Multiple of: 1.
Net price for quantities from 233 pcs - 3.48 USDGross price for quantities from 233 pcs - 3.48 USD