+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD4001BPW

IC: digital; NOR; Ch: 4; IN: 2; CMOS; SMD; TSSOP14; 3÷18VDC; -55÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD4001BPW
TME Symbol:
CD4001BPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
quad, 4
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-55...125°C
Kind of package
tube
Family
CD4000
Supply voltage
  • 3...18V DC
Gross weight0.057 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
CD4001BPW
1070 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 90 pcs - 0.56 USDGross price for quantities from 90 pcs - 0.56 USD
Net price for quantities from 450 pcs - 0.52 USDGross price for quantities from 450 pcs - 0.52 USD
Net price for quantities from 900 pcs - 0.51 USDGross price for quantities from 900 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 90 pcs