+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD40257BE

IC: digital; multiplexer; Ch: 4; IN: 2; THT; DIP16; CD4000; -55÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CD40257BE
TME Symbol:
CD40257BE

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer
Number of channels
4
Number of inputs
2
Mounting
THT
Case
DIP16
Family
CD4000
Operating temperature
-55...125°C
Number of outputs
1
Kind of output
3-state
Delay time
140ns
Kind of input
single-ended
Supply voltage
  • 3...18V
Gross weight0.32 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
CD40257BE
0 in TME stock
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
No. of pieces (Multiplicity: 25)